Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-4/4/B-5

DigiKey Part Number
A1442R-05C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-4/4/B-5
Description
CABLE MOD 4P4C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Black
Features
-
Style
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1047,85400 Kč478,54 Kč
2544,84320 Kč1 121,08 Kč
5042,70160 Kč2 135,08 Kč
10040,66260 Kč4 066,26 Kč
25038,11556 Kč9 528,89 Kč
50036,29588 Kč18 147,94 Kč
1 00034,56418 Kč34 564,18 Kč
2 50032,40151 Kč81 003,78 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 63,41000 Kč
CABLE MOD 4P4C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 112,34000 Kč
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 932
Unit Price: 117,38000 Kč
CABLE MOD 4P4C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 66,52170 Kč
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 154
Unit Price: 72,86000 Kč