Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-4/4/W-5

DigiKey Part Number
A1441R-05C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-4/4/W-5
Description
CABLE MOD 4P4C PLUG TO PLUG 5'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
White
Features
-
Style
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
1095,54100 Kč955,41 Kč
2589,54400 Kč2 238,60 Kč
5085,26440 Kč4 263,22 Kč
10081,19510 Kč8 119,51 Kč
25076,11104 Kč19 027,76 Kč
50072,48006 Kč36 240,03 Kč
1 00069,63609 Kč69 636,09 Kč
Manufacturers Standard Package
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 5'
In-Stock: 912
Unit Price: 56,27000 Kč
CABLE MOD 4P4C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 63,41000 Kč
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 182,26000 Kč
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 120,95000 Kč
CABLE MOD 4P4C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 139,01000 Kč