
AT-C-26-4/4/B-14 | |
|---|---|
DigiKey Part Number | A1442R-14C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/B-14 |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 99,69900 Kč | 996,99 Kč |
| 25 | 93,45800 Kč | 2 336,45 Kč |
| 50 | 88,98960 Kč | 4 449,48 Kč |
| 100 | 84,74160 Kč | 8 474,16 Kč |
| 250 | 79,43544 Kč | 19 858,86 Kč |
| 500 | 75,64572 Kč | 37 822,86 Kč |
| 1 000 | 72,03784 Kč | 72 037,84 Kč |
| 2 500 | 67,53310 Kč | 168 832,75 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |






