
AT-S-26-4/4/B-14/R | |
|---|---|
DigiKey Part Number | A2442R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-4/4/B-14/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer Assmann WSW Components | Length 14.00' (4.27m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510-26-4400-BL-0014F | CNC Tech | 68 | 1175-2287-ND | 130,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 67,95000 Kč | 679,50 Kč |
| 25 | 63,69120 Kč | 1 592,28 Kč |
| 50 | 60,65060 Kč | 3 032,53 Kč |
| 100 | 57,75290 Kč | 5 775,29 Kč |
| 250 | 54,13704 Kč | 13 534,26 Kč |
| 500 | 51,55344 Kč | 25 776,72 Kč |
| 1 000 | 49,09416 Kč | 49 094,16 Kč |
| 2 500 | 46,02350 Kč | 115 058,75 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |






