Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-4/4/W-14/R

DigiKey Part Number
A2441R-14-ND
Manufacturer
Manufacturer Product Number
AT-S-26-4/4/W-14/R
Description
CABLE MOD 4P4C PLUG TO PLUG 14'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Manufacturer
Assmann WSW Components
Length
14.00' (4.27m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1119,90000 Kč119,90 Kč
10101,92400 Kč1 019,24 Kč
2595,53240 Kč2 388,31 Kč
5090,96760 Kč4 548,38 Kč
10086,62090 Kč8 662,09 Kč
25081,19844 Kč20 299,61 Kč
50077,32514 Kč38 662,57 Kč
1 00074,74259 Kč74 742,59 Kč
Manufacturers Standard Package
Unit Price without VAT:119,90000 Kč
Unit Price with VAT:145,07900 Kč
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 3526
Unit Price: 80,00000 Kč
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 119,90000 Kč
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 93,44000 Kč
CABLE MOD 4P4C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 160,42000 Kč
Assembly Component