Direct

AT-S-26-4/4/W-25/R | |
|---|---|
DigiKey Part Number | A2441R-25-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-4/4/W-25/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer Assmann WSW Components | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510-26-4400-WH-0025F | CNC Tech | 10 | 1175-2294-ND | 193,60000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 136,34000 Kč | 1 363,40 Kč |
| 25 | 127,80240 Kč | 3 195,06 Kč |
| 50 | 121,69600 Kč | 6 084,80 Kč |
| 100 | 115,88590 Kč | 11 588,59 Kč |
| 250 | 108,63188 Kč | 27 157,97 Kč |
| 500 | 103,45042 Kč | 51 725,21 Kč |
| 1 000 | 102,75812 Kč | 102 758,12 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |






