AT-S-26-4/4/S-25/R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CNC Tech
In Stock: 6
Unit Price: 189,82000 Kč
Datasheet
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-4/4/S-25/R

DigiKey Part Number
A2443R-25-ND
Manufacturer
Manufacturer Product Number
AT-S-26-4/4/S-25/R
Description
CABLE MOD 4P4C PLUG TO PLUG 25'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Manufacturer
Assmann WSW Components
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Silver
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510-26-4400-SV-0025FCNC Tech61175-2291-ND189,82000 KčDirect
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1160,42000 Kč160,42 Kč
10136,34000 Kč1 363,40 Kč
25127,80240 Kč3 195,06 Kč
50121,69600 Kč6 084,80 Kč
100115,88590 Kč11 588,59 Kč
250108,63188 Kč27 157,97 Kč
500103,45042 Kč51 725,21 Kč
1 000102,75812 Kč102 758,12 Kč
Manufacturers Standard Package
Unit Price without VAT:160,42000 Kč
Unit Price with VAT:194,10820 Kč
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 25'
In-Stock: 231
Unit Price: 124,52000 Kč
CABLE MOD 4P4C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 160,42000 Kč
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 93,44000 Kč
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 119,90000 Kč
Assembly Component