Direct

AT-S-26-4/4/S-14/R | |
|---|---|
DigiKey Part Number | A2443R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-4/4/S-14/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer Assmann WSW Components | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510-26-4400-SV-0014F | CNC Tech | 15 | 1175-2290-ND | 120,95000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 101,92400 Kč | 1 019,24 Kč |
| 25 | 95,53240 Kč | 2 388,31 Kč |
| 50 | 90,96760 Kč | 4 548,38 Kč |
| 100 | 86,62090 Kč | 8 662,09 Kč |
| 250 | 81,19844 Kč | 20 299,61 Kč |
| 500 | 77,32514 Kč | 38 662,57 Kč |
| 1 000 | 74,74259 Kč | 74 742,59 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |






