Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-4/4/S-7/R

DigiKey Part Number
A2443R-07-ND
Manufacturer
Manufacturer Product Number
AT-S-26-4/4/S-7/R
Description
CABLE MOD 4P4C PLUG TO PLUG 7'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Manufacturer
Assmann WSW Components
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Silver
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1079,43500 Kč794,35 Kč
2574,45880 Kč1 861,47 Kč
5070,90600 Kč3 545,30 Kč
10067,51910 Kč6 751,91 Kč
25063,29048 Kč15 822,62 Kč
50060,27098 Kč30 135,49 Kč
1 00057,39614 Kč57 396,14 Kč
2 50056,91449 Kč142 286,23 Kč
Manufacturers Standard Package
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 3609
Unit Price: 46,41000 Kč
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 93,44000 Kč
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 119,90000 Kč
CABLE MOD 4P4C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 160,42000 Kč
Assembly Component