Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510-26-4400-SV-0014F

DigiKey Part Number
1175-2290-ND
Manufacturer
Manufacturer Product Number
510-26-4400-SV-0014F
Description
CABLE MOD 4P4C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Silver
Features
-
Style
Crossover
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1120,95000 Kč120,95 Kč
10102,74300 Kč1 027,43 Kč
2596,29680 Kč2 407,42 Kč
5091,69820 Kč4 584,91 Kč
10087,32020 Kč8 732,02 Kč
25081,85440 Kč20 463,60 Kč
50077,94920 Kč38 974,60 Kč
1 00074,23129 Kč74 231,29 Kč
2 50069,58956 Kč173 973,90 Kč
Manufacturers Standard Package
Unit Price without VAT:120,95000 Kč
Unit Price with VAT:146,34950 Kč