
AT-C-26-4/4/B-5/R | |
|---|---|
DigiKey Part Number | A2442R-05C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/B-5/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 50,24800 Kč | 502,48 Kč |
| 25 | 47,10280 Kč | 1 177,57 Kč |
| 50 | 44,85180 Kč | 2 242,59 Kč |
| 100 | 42,70780 Kč | 4 270,78 Kč |
| 250 | 40,03312 Kč | 10 008,28 Kč |
| 500 | 38,12186 Kč | 19 060,93 Kč |
| 1 000 | 36,30302 Kč | 36 303,02 Kč |
| 2 500 | 34,03171 Kč | 85 079,27 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |






