
AT-C-26-4/4/B-7/R | |
|---|---|
DigiKey Part Number | A2442R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/B-7/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,72000 Kč | 110,72 Kč |
| 10 | 90,13600 Kč | 901,36 Kč |
| 25 | 83,09680 Kč | 2 077,42 Kč |
| 50 | 78,14180 Kč | 3 907,09 Kč |
| 100 | 73,48340 Kč | 7 348,34 Kč |
| 250 | 67,75068 Kč | 16 937,67 Kč |
| 500 | 63,71540 Kč | 31 857,70 Kč |
| 1 000 | 61,06605 Kč | 61 066,05 Kč |
| Unit Price without VAT: | 110,72000 Kč |
|---|---|
| Unit Price with VAT: | 133,97120 Kč |






