
AT-C-26-4/4/S-5/R | |
|---|---|
DigiKey Part Number | A2443R-05C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/S-5/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 91,04700 Kč | 910,47 Kč |
| 25 | 85,34440 Kč | 2 133,61 Kč |
| 50 | 81,27060 Kč | 4 063,53 Kč |
| 100 | 77,38810 Kč | 7 738,81 Kč |
| 250 | 72,54304 Kč | 18 135,76 Kč |
| 500 | 69,08132 Kč | 34 540,66 Kč |
| 1 000 | 66,07315 Kč | 66 073,15 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |






