
AT-C-26-4/4/S-14/R | |
|---|---|
DigiKey Part Number | A2443R-14C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/S-14/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| 10 | 147,67900 Kč | 1 476,79 Kč |
| 25 | 138,42720 Kč | 3 460,68 Kč |
| 50 | 131,82120 Kč | 6 591,06 Kč |
| 100 | 125,52810 Kč | 12 552,81 Kč |
| 250 | 117,67112 Kč | 29 417,78 Kč |
| 500 | 112,14444 Kč | 56 072,22 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |






