
AT-C-26-4/4/W-14/R | |
|---|---|
DigiKey Part Number | A2441R-14C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/W-14/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 154,88100 Kč | 1 548,81 Kč |
| 25 | 145,18000 Kč | 3 629,50 Kč |
| 50 | 138,25080 Kč | 6 912,54 Kč |
| 100 | 131,65120 Kč | 13 165,12 Kč |
| 250 | 123,41112 Kč | 30 852,78 Kč |
| 500 | 118,14146 Kč | 59 070,73 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |






