Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-4/4/S-10/R

DigiKey Part Number
A2443R-10C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-4/4/S-10/R
Description
CABLE MOD 4P4C PLUG TO PLUG 10'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Silver
Features
-
Style
Reverse
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1154,55000 Kč154,55 Kč
10131,27900 Kč1 312,79 Kč
25123,05680 Kč3 076,42 Kč
50117,18140 Kč5 859,07 Kč
100111,58760 Kč11 158,76 Kč
250104,60448 Kč26 151,12 Kč
50099,61452 Kč49 807,26 Kč
1 00098,59821 Kč98 598,21 Kč
Manufacturers Standard Package
Unit Price without VAT:154,55000 Kč
Unit Price with VAT:187,00550 Kč
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 141,32000 Kč
CABLE MOD 4P4C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 139,01000 Kč
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 107,09000 Kč
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 130,61000 Kč
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 173,86000 Kč