
AT-C-26-4/4/B-10/R | |
|---|---|
DigiKey Part Number | A2442R-10C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/B-10/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 120,17200 Kč | 1 201,72 Kč |
| 25 | 112,63320 Kč | 2 815,83 Kč |
| 50 | 107,25360 Kč | 5 362,68 Kč |
| 100 | 102,13220 Kč | 10 213,22 Kč |
| 250 | 95,73912 Kč | 23 934,78 Kč |
| 500 | 91,17164 Kč | 45 585,82 Kč |
| 1 000 | 89,49684 Kč | 89 496,84 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |






