
AT-S-26-4/4/B-7-OE | |
|---|---|
DigiKey Part Number | A3442R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-4/4/B-7-OE |
Description | CABLE MOD 4P4C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Packaging Box | Length 7.00' (2.13m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Black |
Connector Type Plug to Cable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 513-26-4400-BL-0007F | CNC Tech | 51 | 1175-2349-ND | 63,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 38,81200 Kč | 388,12 Kč |
| 25 | 36,38040 Kč | 909,51 Kč |
| 50 | 34,64100 Kč | 1 732,05 Kč |
| 100 | 32,98510 Kč | 3 298,51 Kč |
| 250 | 30,91952 Kč | 7 729,88 Kč |
| 500 | 29,44296 Kč | 14 721,48 Kč |
| 1 000 | 28,03793 Kč | 28 037,93 Kč |
| 2 500 | 26,94430 Kč | 67 360,75 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |















