Heat Sink TO-263 (D²Pak) Copper Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-263 (D²Pak) Copper Top Mount
V-1102-SMD-A-L
V-1102-SMD-A-L

V-1102-SMD/A-L

DigiKey Part Number
A10751-ND
Manufacturer
Manufacturer Product Number
V-1102-SMD/A-L
Description
HEATSINK TO-263 19.38X25.40MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-263 (D²Pak) Copper Top Mount
Datasheet
 Datasheet
EDA/CAD Models
V-1102-SMD/A-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.763" (19.38mm)
Mfr
Width
1.000" (25.40mm)
Packaging
Bulk
Fin Height
0.450" (11.43mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
23.00°C/W @ 300 LFM
Type
Top Mount
Thermal Resistance @ Natural
11.00°C/W
Package Cooled
Material
Attachment Method
SMD Pad
Material Finish
Tin
Shape
Rectangular, Fins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 629
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,20000 Kč34,20 Kč
1030,32400 Kč303,24 Kč
2528,88920 Kč722,23 Kč
5027,84200 Kč1 392,10 Kč
10026,83690 Kč2 683,69 Kč
25025,56216 Kč6 390,54 Kč
50024,63786 Kč12 318,93 Kč
1 00023,74607 Kč23 746,07 Kč
5 00021,79450 Kč108 972,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,20000 Kč
Unit Price with VAT:41,38200 Kč