
V6516B | |
|---|---|
DigiKey Part Number | AE10868-ND |
Manufacturer | |
Manufacturer Product Number | V6516B |
Description | HEX STANDOFF M2.5X0.45 BRASS 8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.315" (8.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R25-1000802 | Harwin Inc. | 2 708 | 952-3007-ND | 12,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 5 | 6,96600 Kč | 34,83 Kč |
| 10 | 6,46500 Kč | 64,65 Kč |
| 25 | 5,87280 Kč | 146,82 Kč |
| 50 | 5,48920 Kč | 274,46 Kč |
| 100 | 5,14300 Kč | 514,30 Kč |
| 250 | 4,74588 Kč | 1 186,47 Kč |
| 500 | 4,48142 Kč | 2 240,71 Kč |
| 1 000 | 4,24555 Kč | 4 245,55 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |








