OP42GSZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1 933
Unit Price: 237,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 759
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 441
Unit Price: 24,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 119
Unit Price: 69,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 240
Unit Price: 108,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 486
Unit Price: 92,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 31,25477 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 977
Unit Price: 26,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 864
Unit Price: 38,43000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 575
Unit Price: 26,03752 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,20324 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 000
Unit Price: 20,57803 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 36,11175 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 36,11175 Kč
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP42GSZ-RL

DigiKey Part Number
OP42GSZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP42GSZ-RL
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP42GSZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5.1mA
Mfr
Current - Output / Channel
33 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
16 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
50V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
130 pA
Base Product Number
Voltage - Input Offset
1.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HA9P5127-5ZX96Renesas Electronics Corporation1 933HA9P5127-5ZX96CT-ND237,49000 KčSimilar
NE5534ADTexas Instruments2 759296-26238-5-ND23,52000 KčSimilar
NE5534DTexas Instruments2 441296-14346-5-ND24,15000 KčSimilar
OPA137UATexas Instruments119OPA137UA-ND69,71000 KčSimilar
OPA604AUTexas Instruments240OPA604AU-ND108,77000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500132,56121 Kč331 403,02 Kč
Manufacturers Standard Package
Unit Price without VAT:132,56121 Kč
Unit Price with VAT:160,39906 Kč