
OPA604AU | |
|---|---|
DigiKey Part Number | OPA604AU-ND |
Manufacturer | |
Manufacturer Product Number | OPA604AU |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA604AU Models |
Category | Current - Supply 5.3mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 48 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 82,94200 Kč | 829,42 Kč |
| 75 | 70,61213 Kč | 5 295,91 Kč |
| 150 | 67,74373 Kč | 10 161,56 Kč |
| 300 | 65,38217 Kč | 19 614,65 Kč |
| 525 | 63,78472 Kč | 33 486,98 Kč |
| 1 050 | 62,12429 Kč | 65 230,50 Kč |
| 2 550 | 60,42006 Kč | 154 071,15 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |


