Similar
Similar
Similar
Similar

SA5534D | |
|---|---|
DigiKey Part Number | 296-33545-5-ND |
Manufacturer | |
Manufacturer Product Number | SA5534D |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA5534D Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 38 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA5534DR | Texas Instruments | 0 | 296-SA5534DRCT-ND | 17,20324 Kč | MFR Recommended |
| HA9P5127-5Z | Renesas Electronics Corporation | 5 837 | HA9P5127-5Z-ND | 259,75000 Kč | Similar |
| HA9P5127-5ZX96 | Renesas Electronics Corporation | 1 933 | HA9P5127-5ZX96CT-ND | 237,49000 Kč | Similar |
| LM301ADR2G | onsemi | 9 154 | 488-LM301ADR2GCT-ND | 8,61000 Kč | Similar |
| SA5534ADR2G | onsemi | 7 869 | 488-SA5534ADR2GCT-ND | 12,39000 Kč | Similar |




