
HA9P5127-5ZX96 | |
|---|---|
DigiKey Part Number | HA9P5127-5ZX96TR-ND - Tape & Reel (TR) HA9P5127-5ZX96CT-ND - Cut Tape (CT) HA9P5127-5ZX96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HA9P5127-5ZX96 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 3.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 75°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD621ARZ-R7 | Analog Devices Inc. | 4 604 | AD621ARZ-R7CT-ND | 375,19000 Kč | Similar |
| AD8421BRZ-R7 | Analog Devices Inc. | 1 366 | AD8421BRZ-R7CT-ND | 299,69000 Kč | Similar |
| AD8510ARZ-REEL | Analog Devices Inc. | 838 | AD8510ARZ-REELCT-ND | 84,05000 Kč | Similar |
| INA154U | Texas Instruments | 234 | INA154U-ND | 108,45000 Kč | Similar |
| INA154UA | Texas Instruments | 1 072 | INA154UA-ND | 76,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,88000 Kč | 235,88 Kč |
| 10 | 184,63400 Kč | 1 846,34 Kč |
| 25 | 171,80760 Kč | 4 295,19 Kč |
| 100 | 157,72390 Kč | 15 772,39 Kč |
| 250 | 151,00800 Kč | 37 752,00 Kč |
| 500 | 146,95994 Kč | 73 479,97 Kč |
| 1 000 | 143,62933 Kč | 143 629,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 157,05443 Kč | 392 636,08 Kč |
| Unit Price without VAT: | 235,88000 Kč |
|---|---|
| Unit Price with VAT: | 285,41480 Kč |

