Similar
Similar
Similar
Similar

SA5534DR | |
|---|---|
DigiKey Part Number | 296-SA5534DRTR-ND - Tape & Reel (TR) 296-SA5534DRCT-ND - Cut Tape (CT) 296-SA5534DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA5534DR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA5534DR Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 38 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA1677DR | Texas Instruments | 615 | 296-OPA1677DRCT-ND | 13,86000 Kč | MFR Recommended |
| HA9P5127-5Z | Renesas Electronics Corporation | 5 837 | HA9P5127-5Z-ND | 259,75000 Kč | Similar |
| HA9P5127-5ZX96 | Renesas Electronics Corporation | 1 933 | HA9P5127-5ZX96CT-ND | 237,49000 Kč | Similar |
| LM301AD | onsemi | 0 | 488-LM301AD-ND | 0,00000 Kč | Similar |
| LM301ADR2G | onsemi | 9 154 | 488-LM301ADR2GCT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,20324 Kč | 43 008,10 Kč |
| Unit Price without VAT: | 17,20324 Kč |
|---|---|
| Unit Price with VAT: | 20,81592 Kč |




