TLE2071CDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 876
Unit Price: 38,22000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 221,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 130,57472 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 161
Unit Price: 249,46000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 148,72296 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 224,26000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 224,26000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 132,56121 Kč
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2071CDG4

DigiKey Part Number
TLE2071CDG4-ND
Manufacturer
Manufacturer Product Number
TLE2071CDG4
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2071CDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
490 µV
Mfr
Current - Supply
1.7mA
Series
Current - Output / Channel
48 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
38 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
45V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE2071IDRTexas Instruments876296-TLE2071IDRCT-ND38,22000 KčMFR Recommended
AD847ARZAnalog Devices Inc.0AD847ARZ-ND221,11000 KčSimilar
AD847ARZ-REELAnalog Devices Inc.0AD847ARZ-REELTR-ND130,57472 KčSimilar
LT1008S8#PBFAnalog Devices Inc.161LT1008S8#PBF-ND249,46000 KčSimilar
LT1008S8#TRPBFAnalog Devices Inc.0LT1008S8#TRPBF-ND148,72296 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes