Similar
Similar
Similar

OP42GSZ | |
|---|---|
DigiKey Part Number | 505-OP42GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP42GSZ |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP42GSZ Models |
Category | Current - Supply 5.1mA |
Mfr | Current - Output / Channel 33 mA |
Packaging Tube | Voltage - Supply Span (Min) 16 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 50V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 130 pA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE5534AD | Texas Instruments | 2 759 | 296-26238-5-ND | 23,52000 Kč | Similar |
| NE5534D | Texas Instruments | 2 441 | 296-14346-5-ND | 24,15000 Kč | Similar |
| OPA137UA | Texas Instruments | 119 | OPA137UA-ND | 69,71000 Kč | Similar |
| OPA604AU | Texas Instruments | 240 | OPA604AU-ND | 108,77000 Kč | Similar |
| OPA604AU/2K5 | Texas Instruments | 8 486 | 296-46167-1-ND | 92,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 175,16500 Kč | 1 751,65 Kč |
| 98 | 149,57857 Kč | 14 658,70 Kč |
| 196 | 144,53908 Kč | 28 329,66 Kč |
| 294 | 142,01503 Kč | 41 752,42 Kč |
| 588 | 138,31325 Kč | 81 328,19 Kč |
| 1 078 | 135,61748 Kč | 146 195,64 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |




