
SA5534AD | |
|---|---|
DigiKey Part Number | 296-33544-5-ND |
Manufacturer | |
Manufacturer Product Number | SA5534AD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA5534AD Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 38 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA5534ADR | Texas Instruments | 864 | 296-17271-1-ND | 38,43000 Kč | MFR Recommended |
| HA9P5127-5Z | Renesas Electronics Corporation | 5 837 | HA9P5127-5Z-ND | 259,75000 Kč | Similar |
| HA9P5127-5ZX96 | Renesas Electronics Corporation | 1 933 | HA9P5127-5ZX96CT-ND | 237,49000 Kč | Similar |
| LM301ADR2G | onsemi | 9 154 | 488-LM301ADR2GCT-ND | 8,61000 Kč | Similar |
| SA5534ADR2G | onsemi | 7 869 | 488-SA5534ADR2GCT-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 75 | 15,91093 Kč | 1 193,32 Kč |
| 150 | 15,09473 Kč | 2 264,21 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

