
OPA604AU/2K5 | |
|---|---|
DigiKey Part Number | 296-46167-2-ND - Tape & Reel (TR) 296-46167-1-ND - Cut Tape (CT) 296-46167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA604AU/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA604AU/2K5 Models |
Category | Current - Supply 5.3mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 48 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 70,00700 Kč | 700,07 Kč |
| 25 | 64,40520 Kč | 1 610,13 Kč |
| 100 | 58,25060 Kč | 5 825,06 Kč |
| 250 | 55,31712 Kč | 13 829,28 Kč |
| 500 | 55,19408 Kč | 27 597,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,55739 Kč | 126 393,47 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |




