AD847ARZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 269
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 962
Unit Price: 26,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,78482 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 484
Unit Price: 23,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 792
Unit Price: 27,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,39475 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,39475 Kč
Datasheet

Similar


Texas Instruments
In Stock: 470
Unit Price: 92,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 555
Unit Price: 78,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 31,25477 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 977
Unit Price: 26,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,69301 Kč
Datasheet

Similar


Texas Instruments
In Stock: 864
Unit Price: 31,71000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 575
Unit Price: 26,03752 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD847ARZ-REEL

DigiKey Part Number
AD847ARZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD847ARZ-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD847ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
300V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
3.3 µA
Voltage - Input Offset
500 µV
Current - Supply
5.3mA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500126,77164 Kč316 929,10 Kč
Manufacturers Standard Package
Unit Price without VAT:126,77164 Kč
Unit Price with VAT:153,39368 Kč