NE5534ADRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 962
Unit Price: 26,88000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 837
Unit Price: 259,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 933
Unit Price: 237,49000 Kč
Datasheet

Similar


onsemi
In Stock: 10 203
Unit Price: 8,61000 Kč
Datasheet

Similar


onsemi
In Stock: 7 876
Unit Price: 12,39000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5534ADRG4

DigiKey Part Number
NE5534ADRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE5534ADRG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE5534ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
500 µV
Current - Supply
4mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes