OP213ESZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 537
Unit Price: 196,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 285
Unit Price: 196,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 238
Unit Price: 209,56000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 123,19258 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 583
Unit Price: 7,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 984
Unit Price: 7,56000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 131
Unit Price: 5,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 065
Unit Price: 8,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 223
Unit Price: 6,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 893
Unit Price: 4,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 42 564
Unit Price: 11,76000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 869
Unit Price: 28,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 328
Unit Price: 33,81000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP213ESZ-REEL7

DigiKey Part Number
OP213ESZ-REEL7TR-ND - Tape & Reel (TR)
OP213ESZ-REEL7CT-ND - Cut Tape (CT)
OP213ESZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP213ESZ-REEL7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP213ESZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
1.2V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
3.4 MHz
Base Product Number
Current - Input Bias
240 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1884CS8#PBFAnalog Devices Inc.537LT1884CS8#PBF-ND196,96000 KčSimilar
LT1884CS8#TRPBFAnalog Devices Inc.1 285LT1884CS8#TRPBFCT-ND196,96000 KčSimilar
LT1884IS8#PBFAnalog Devices Inc.7 238LT1884IS8#PBF-ND209,56000 KčSimilar
LT1884IS8#TRPBFAnalog Devices Inc.0505-LT1884IS8#TRPBFTR-ND123,19258 KčSimilar
LM258ADTSTMicroelectronics2 583497-7327-1-ND7,14000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1698,18000 Kč698,18 Kč
10565,62300 Kč5 656,23 Kč
25532,52600 Kč13 313,15 Kč
100511,13960 Kč51 113,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000459,75499 Kč459 754,99 Kč
Manufacturers Standard Package
Unit Price without VAT:698,18000 Kč
Unit Price with VAT:844,79780 Kč