Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358DT

DigiKey Part Number
497-1591-2-ND - Tape & Reel (TR)
497-1591-1-ND - Cut Tape (CT)
497-1591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358DT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
30 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
0.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.1 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
2 mV
Base Product Number
Current - Supply
700µA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,66700 Kč26,67 Kč
252,35160 Kč58,79 Kč
1002,00110 Kč200,11 Kč
2501,83356 Kč458,39 Kč
5001,73234 Kč866,17 Kč
1 0001,64897 Kč1 648,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,56091 Kč3 902,28 Kč
5 0001,50787 Kč7 539,35 Kč
7 5001,48131 Kč11 109,82 Kč
12 5001,45187 Kč18 148,38 Kč
17 5001,43466 Kč25 106,55 Kč
25 0001,41810 Kč35 452,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč