


LTC2402IMS#PBF | |
|---|---|
DigiKey Part Number | LTC2402IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2402IMS#PBF |
Description | IC ADC 24BIT 10-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2402IMS#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Series | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 24 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 7.5 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Inputs 2 | Supplier Device Package 10-MSOP |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,32000 Kč | 402,32 Kč |
| 10 | 320,32400 Kč | 3 203,24 Kč |
| 50 | 287,49200 Kč | 14 374,60 Kč |
| 100 | 277,32900 Kč | 27 732,90 Kč |
| 250 | 266,59900 Kč | 66 649,75 Kč |
| 500 | 260,13204 Kč | 130 066,02 Kč |
| Unit Price without VAT: | 402,32000 Kč |
|---|---|
| Unit Price with VAT: | 486,80720 Kč |



