
LT1884CS8#PBF | |
|---|---|
DigiKey Part Number | LT1884CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1884CS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1884CS8#PBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 850µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 2.2 MHz | Base Product Number |
Current - Input Bias 150 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9944ASA+ | Analog Devices Inc./Maxim Integrated | 302 | MAX9944ASA+-ND | 120,95000 Kč | Similar |
| MAX9944ASA+T | Analog Devices Inc./Maxim Integrated | 3 430 | MAX9944ASA+TCT-ND | 120,95000 Kč | Similar |
| OPA1662AIDRQ1 | Texas Instruments | 3 015 | 296-40430-1-ND | 51,66000 Kč | Similar |
| OPA2171AID | Texas Instruments | 4 333 | 296-29012-5-ND | 54,80000 Kč | Similar |
| OPA2171AIDR | Texas Instruments | 966 | 296-29091-1-ND | 49,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| 10 | 153,26400 Kč | 1 532,64 Kč |
| 25 | 142,30760 Kč | 3 557,69 Kč |
| 100 | 130,27790 Kč | 13 027,79 Kč |
| 300 | 123,56553 Kč | 37 069,66 Kč |
| 500 | 121,08328 Kč | 60 541,64 Kč |
| 1 000 | 118,23848 Kč | 118 238,48 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |

