Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2171AIDR

DigiKey Part Number
296-29091-2-ND - Tape & Reel (TR)
296-29091-1-ND - Cut Tape (CT)
296-29091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2171AIDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2171AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
475µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
35 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
8 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD823AARZAnalog Devices Inc.293505-AD823AARZ-ND7,30000 KčSimilar
AD823AARZ-R7Analog Devices Inc.2 694AD823AARZ-R7CT-ND7,30000 KčSimilar
AD823AARZ-RLAnalog Devices Inc.5 026505-AD823AARZ-RLCT-ND7,30000 KčSimilar
LT1881ACS8#PBFAnalog Devices Inc.363LT1881ACS8#PBF-ND10,50000 KčSimilar
LT1881AIS8#PBFAnalog Devices Inc.611LT1881AIS8#PBF-ND11,86000 KčSimilar
In-Stock: 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1041,34500 Kč413,45 Kč
2537,78800 Kč944,70 Kč
10033,88030 Kč3 388,03 Kč
25032,01692 Kč8 004,23 Kč
50031,25930 Kč15 629,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,62499 Kč74 062,48 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč