J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD823AARZ-R7

DigiKey Part Number
AD823AARZ-R7TR-ND - Tape & Reel (TR)
AD823AARZ-R7CT-ND - Cut Tape (CT)
AD823AARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD823AARZ-R7
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD823AARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
6.3mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
17 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
35V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
19 MHz
Base Product Number
Current - Input Bias
1.3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1498HS8#PBFAnalog Devices Inc.1 735505-LT1498HS8#PBF-ND228,25000 KčSimilar
LT1881AIS8#PBFAnalog Devices Inc.611LT1881AIS8#PBF-ND292,92000 KčSimilar
LT1881CS8#PBFAnalog Devices Inc.772LT1881CS8#PBF-ND196,96000 KčSimilar
LT1884IS8#PBFAnalog Devices Inc.7 238LT1884IS8#PBF-ND209,56000 KčSimilar
LT6011AIS8#PBFAnalog Devices Inc.2 962505-LT6011AIS8#PBF-ND199,69000 KčSimilar
In-Stock: 2 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,37000 Kč180,37 Kč
10139,88900 Kč1 398,89 Kč
25129,75080 Kč3 243,77 Kč
100118,62190 Kč11 862,19 Kč
250115,97784 Kč28 994,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000107,48456 Kč107 484,56 Kč
Manufacturers Standard Package
Unit Price without VAT:180,37000 Kč
Unit Price with VAT:218,24770 Kč