


LM78L05ACZ/LFT3 | |
|---|---|
DigiKey Part Number | 296-LM78L05ACZ/LFT3CT-ND - Cut Tape (CT) 296-LM78L05ACZ/LFT3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM78L05ACZ/LFT3 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78L05ACZ/LFT3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 25 | 9,97840 Kč | 249,46 Kč |
| 100 | 8,73310 Kč | 873,31 Kč |
| 250 | 8,13968 Kč | 2 034,92 Kč |
| 500 | 7,78270 Kč | 3 891,35 Kč |
| 1 000 | 7,48831 Kč | 7 488,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,24620 Kč | 14 492,40 Kč |
| 4 000 | 7,04688 Kč | 28 187,52 Kč |
| 6 000 | 6,94701 Kč | 41 682,06 Kč |
| 10 000 | 6,83647 Kč | 68 364,70 Kč |
| 14 000 | 6,77178 Kč | 94 804,92 Kč |
| 20 000 | 6,70963 Kč | 134 192,60 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |






