
AD823AARZ-R7 | |
|---|---|
DigiKey Part Number | AD823AARZ-R7TR-ND - Tape & Reel (TR) AD823AARZ-R7CT-ND - Cut Tape (CT) AD823AARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD823AARZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD823AARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 10 MHz | |
-3db Bandwidth | 19 MHz | |
Current - Input Bias | 1.3 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 6.3mA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 Kč | 175,12 Kč |
| 10 | 135,79400 Kč | 1 357,94 Kč |
| 25 | 125,97120 Kč | 3 149,28 Kč |
| 100 | 115,97830 Kč | 11 597,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 104,35397 Kč | 104 353,97 Kč |
| 2 000 | 102,25113 Kč | 204 502,26 Kč |
| Unit Price without VAT: | 175,12000 Kč |
|---|---|
| Unit Price with VAT: | 211,89520 Kč |











