
LT6011AIS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6011AIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6011AIS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6011AIS8#PBF Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 135µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.11V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 20 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,34000 Kč | 198,34 Kč |
| 10 | 154,37200 Kč | 1 543,72 Kč |
| 25 | 143,36080 Kč | 3 584,02 Kč |
| 100 | 131,26660 Kč | 13 126,66 Kč |
| 300 | 124,52053 Kč | 37 356,16 Kč |
| 500 | 122,02594 Kč | 61 012,97 Kč |
| 1 000 | 119,16603 Kč | 119 166,03 Kč |
| Unit Price without VAT: | 198,34000 Kč |
|---|---|
| Unit Price with VAT: | 239,99140 Kč |







