
DS90LV017ATMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35387-2-ND - Tape & Reel (TR) 296-35387-1-ND - Cut Tape (CT) 296-35387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV017ATMX/NOPB |
Description | IC TRANSCEIVER 1/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV017ATMX/NOPB Models |
Category | Data Rate 600Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 25 | 20,80480 Kč | 520,12 Kč |
| 100 | 18,45930 Kč | 1 845,93 Kč |
| 250 | 17,34184 Kč | 4 335,46 Kč |
| 500 | 16,66780 Kč | 8 333,90 Kč |
| 1 000 | 16,48112 Kč | 16 481,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,52802 Kč | 38 820,05 Kč |
| 5 000 | 15,17525 Kč | 75 876,25 Kč |
| 7 500 | 14,99856 Kč | 112 489,20 Kč |
| 12 500 | 14,80285 Kč | 185 035,62 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











