0/1 Receiver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV018ATMX/NOPB

DigiKey Part Number
DS90LV018ATMX/NOPBTR-ND - Tape & Reel (TR)
DS90LV018ATMX/NOPBCT-ND - Cut Tape (CT)
DS90LV018ATMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV018ATMX/NOPB
Description
IC TRANSCEIVER 0/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/1 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS90LV018ATMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
400Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
0/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1031,51800 Kč315,18 Kč
2528,70840 Kč717,71 Kč
10025,61760 Kč2 561,76 Kč
25024,14520 Kč6 036,30 Kč
50023,29182 Kč11 645,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,75510 Kč54 387,75 Kč
5 00021,29012 Kč106 450,60 Kč
7 50021,05735 Kč157 930,12 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč