LTC2850HS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 313
Unit Price: 129,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 75,45103 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 637
Unit Price: 129,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 75,45103 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 15
Unit Price: 132,64000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 77,19601 Kč
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 0
Unit Price: 36,71000 Kč
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 0
Unit Price: 19,78436 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 48,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 53
Unit Price: 48,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 398
Unit Price: 66,53000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 892
Unit Price: 48,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 633
Unit Price: 48,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 855
Unit Price: 55,27000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2850HS8#TRPBF

DigiKey Part Number
LTC2850HS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2850HS8#TRPBF
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2850HS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM3072EYRZAnalog Devices Inc.313ADM3072EYRZ-ND129,93000 KčSimilar
ADM3072EYRZ-REEL7Analog Devices Inc.0505-ADM3072EYRZ-REEL7TR-ND75,45103 KčSimilar
ADM3075EYRZAnalog Devices Inc.637505-ADM3075EYRZ-ND129,93000 KčSimilar
ADM3075EYRZ-REEL7Analog Devices Inc.0ADM3075EYRZ-REEL7TR-ND75,45103 KčSimilar
ADM3078EYRZAnalog Devices Inc.15505-ADM3078EYRZ-ND132,64000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50077,35255 Kč193 381,37 Kč
Manufacturers Standard Package
Unit Price without VAT:77,35255 Kč
Unit Price with VAT:93,59659 Kč