
ADM3072EYRZ | |
|---|---|
DigiKey Part Number | ADM3072EYRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3072EYRZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3072EYRZ Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 100,34900 Kč | 1 003,49 Kč |
| 98 | 84,45265 Kč | 8 276,36 Kč |
| 196 | 81,32010 Kč | 15 938,74 Kč |
| 294 | 79,75099 Kč | 23 446,79 Kč |
| 588 | 77,44976 Kč | 45 540,46 Kč |
| 1 078 | 75,77415 Kč | 81 684,53 Kč |
| 2 548 | 73,83624 Kč | 188 134,74 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |

