1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3075EYRZ

DigiKey Part Number
505-ADM3075EYRZ-ND
Manufacturer
Manufacturer Product Number
ADM3075EYRZ
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3075EYRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Analog Devices Inc.
Data Rate
500kbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM3075EWYRZAnalog Devices Inc.2 307505-ADM3075EWYRZ-ND5,84000 KčParametric Equivalent
SP3072EEN-LMaxLinear, Inc.9811016-1045-5-ND0,77000 KčSimilar
SP3072EEN-L/TRMaxLinear, Inc.44 6771016-1784-1-ND0,77000 KčSimilar
SP3072EMN-L/TRMaxLinear, Inc.2 5001016-SP3072EMN-L/TRCT-ND0,79000 KčSimilar
SP3075EEN-LMaxLinear, Inc.2 5871016-1048-5-ND0,80000 KčSimilar
In-Stock: 647
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
10100,34900 Kč1 003,49 Kč
9884,45265 Kč8 276,36 Kč
19681,32010 Kč15 938,74 Kč
29479,75099 Kč23 446,79 Kč
58877,44976 Kč45 540,46 Kč
1 07875,77415 Kč81 684,53 Kč
2 54873,83624 Kč188 134,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč