
SP3072EMN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3072EMN-L/TR-ND - Tape & Reel (TR) 1016-SP3072EMN-L/TRCT-ND - Cut Tape (CT) 1016-SP3072EMN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3072EMN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3072EMN-L/TR Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 25 | 12,64920 Kč | 316,23 Kč |
| 100 | 11,12260 Kč | 1 112,26 Kč |
| 250 | 10,39568 Kč | 2 598,92 Kč |
| 500 | 9,95684 Kč | 4 978,42 Kč |
| 1 000 | 9,63808 Kč | 9 638,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,21392 Kč | 23 034,80 Kč |
| 5 000 | 8,98408 Kč | 44 920,40 Kč |
| 7 500 | 8,86894 Kč | 66 517,05 Kč |
| 12 500 | 8,74142 Kč | 109 267,75 Kč |
| 17 500 | 8,66685 Kč | 151 669,88 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

