1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3077EYRZ

DigiKey Part Number
ADM3077EYRZ-ND
Manufacturer
Manufacturer Product Number
ADM3077EYRZ
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3077EYRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Analog Devices Inc.
Data Rate
16Mbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3074EASA+Analog Devices Inc./Maxim Integrated560MAX3074EASA+-ND10,10000 KčSimilar
SP3071EEN-LMaxLinear, Inc.1 9921016-1044-5-ND1,39000 KčSimilar
SP3074EEN-L/TRMaxLinear, Inc.4 9391016-SP3074EEN-L/TRCT-ND1,38000 KčSimilar
SP3077EEN-LMaxLinear, Inc.4 3781016-1050-5-ND1,38000 KčSimilar
In-Stock: 1 062
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1134,60000 Kč134,60 Kč
10103,31000 Kč1 033,10 Kč
9887,00888 Kč8 526,87 Kč
19683,79704 Kč16 424,22 Kč
29482,18861 Kč24 163,45 Kč
58879,82990 Kč46 939,98 Kč
1 07878,11217 Kč84 204,92 Kč
2 54876,12550 Kč193 967,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,60000 Kč
Unit Price with VAT:162,86600 Kč