
ADM3077EYRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3077EYRZ-REEL7TR-ND - Tape & Reel (TR) ADM3077EYRZ-REEL7CT-ND - Cut Tape (CT) ADM3077EYRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3077EYRZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3077EYRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 100,30700 Kč | 1 003,07 Kč |
| 25 | 92,71880 Kč | 2 317,97 Kč |
| 100 | 84,37420 Kč | 8 437,42 Kč |
| 250 | 83,85088 Kč | 20 962,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,02851 Kč | 76 028,51 Kč |
| 2 000 | 74,40463 Kč | 148 809,26 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |





