
ISL3172EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL3172EIBZ-T7ATR-ND - Tape & Reel (TR) ISL3172EIBZ-T7ACT-ND - Cut Tape (CT) ISL3172EIBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3172EIBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| 10 | 43,55200 Kč | 435,52 Kč |
| 25 | 39,84360 Kč | 996,09 Kč |
| 100 | 35,77450 Kč | 3 577,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,83240 Kč | 8 458,10 Kč |
| 500 | 32,66160 Kč | 16 330,80 Kč |
| 750 | 32,07571 Kč | 24 056,78 Kč |
| 1 250 | 31,42630 Kč | 39 282,88 Kč |
| 1 750 | 31,04670 Kč | 54 331,73 Kč |
| 2 500 | 30,68172 Kč | 76 704,30 Kč |
| 6 250 | 29,89561 Kč | 186 847,56 Kč |
| Unit Price without VAT: | 58,31000 Kč |
|---|---|
| Unit Price with VAT: | 70,55510 Kč |

