
ISL3175EIBZ | |
|---|---|
DigiKey Part Number | ISL3175EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3175EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3175EIBZ Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2850IS8#PBF | Analog Devices Inc. | 4 395 | 505-LTC2850IS8#PBF-ND | 140,57000 Kč | Similar |
| LTC2850IS8#TRPBF | Analog Devices Inc. | 2 196 | LTC2850IS8#TRPBFCT-ND | 140,57000 Kč | Similar |
| SP3075EEN-L | MaxLinear, Inc. | 2 587 | 1016-1048-5-ND | 22,94000 Kč | Similar |
| SP3075EEN-L/TR | MaxLinear, Inc. | 7 313 | 1016-SP3075EEN-L/TRCT-ND | 22,94000 Kč | Similar |
| SP3494CN-L/TR | MaxLinear, Inc. | 773 | 1016-1820-1-ND | 38,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 10 | 34,43200 Kč | 344,32 Kč |
| 25 | 31,05800 Kč | 776,45 Kč |
| 100 | 27,42710 Kč | 2 742,71 Kč |
| 250 | 25,72316 Kč | 6 430,79 Kč |
| 980 | 23,89338 Kč | 23 415,51 Kč |
| 1 960 | 23,20653 Kč | 45 484,80 Kč |
| 2 940 | 22,86366 Kč | 67 219,16 Kč |
| 5 880 | 22,36206 Kč | 131 488,91 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |

